| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-C |
| Color: | White |
| Legend: | C |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 838714-000 |
| SKU: | RYCSTD15W-C |
STD15W-C
Specifications
Detailed Description
Easily identify wires with our STD15W-C cable marker, designed for efficient wire organization. This white snap-on marker, part of the Agastat 7000 series, features a durable polyoxymethylene construction with a straight marker cut for seamless installation. The black legend "C" adds clarity to cable identification. Compatible with cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter, this marker is a versatile solution for labeling cables in various applications. Perfect for use in cable management, it helps streamline maintenance and troubleshooting tasks. Upgrade your labeling system with this high-quality marker for enhanced efficiency in wire and cable identification.

