| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-D |
| Color: | White |
| Legend: | D |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 629606-000 |
| SKU: | RYCSTD15W-D |
STD15W-D
Specifications
Detailed Description
Enhance cable organization with our STD15W-D marker, designed for quick and efficient identification. Crafted from durable white polyoxymethylene, this Snap-On sleeve is not only RoHS compliant but also features a straight marker cut for seamless application. The bold black legend 'D' stands out prominently, offering clear visibility in any setting. Part of the Agastat 7000 series, it guarantees compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Ideal for various labeling and identification needs, this product falls under our extensive range of Wire & Cable Markers, Cards, & Sleeves, ensuring reliable organization in any setup. Elevate your cable management with this essential accessory.

