STD15W-E

Heilind Number:RYCSTD15W-E
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15W-E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD15W-E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-E
Color:White
Legend:E
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:133110-000
SKU:RYCSTD15W-E

Detailed Description

Enhance cable organization with our STD15W-E marker, a reliable solution for identifying wires and cables. Designed for efficient installation, this snap-on marker features a straight cut for seamless application. Crafted from durable polyoxymethylene in a crisp white hue with bold black legend E, it ensures long-lasting visibility. Compliant with RoHS standards, it is environmentally friendly. Part of the Agastat 7000 series, it guarantees compatibility with a wide range of cables, with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Perfect for various industries, it falls under the Label & Identification Products category, offering a versatile solution for efficient cable management. Elevate your organization system with our high-quality wire and cable marker, making identification easy and reliable.