| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-EARTH |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Earth |
| Marker Cut: | Straight |
| Part Aliases: | 6-1768045-2 |
| SKU: | RYCSTD15W-EARTH |
STD15W-EARTH
Specifications
Detailed Description
Enhance cable organization with our Snap-On Earth marker from the Agastat 7000 series. Crafted from durable Polyoxymethylene in a crisp white hue, this marker features bold black lettering for easy identification. Designed for quick installation, it accommodates cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). With straight-cut edges for seamless application, it ensures clear and efficient labeling in any industrial setting. Stay compliant with industry standards and streamline your labeling process with this essential cable accessory.

