| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-F |
| Color: | White |
| Legend: | F |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 537002-000 |
| SKU: | RYCSTD15W-F |
STD15W-F
Specifications
Detailed Description
Enhance cable organization with our STD15W-F marker, designed for efficient identification of wires and cables. Featuring a sleek white color with a bold black legend, this snap-on marker is part of the Agastat 7000 series, known for its high quality and reliability. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The straight marker cut allows for easy installation, accommodating cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Perfect for use in a wide range of applications, this marker is a must-have for professionals in the field. Upgrade your cable management system with this essential accessory.

