| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-H |
| Color: | White |
| Legend: | H |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 863976-000 |
| SKU: | RYCSTD15W-H |
STD15W-H
Specifications
Detailed Description
Enhance cable identification with our STD15W-H marker, designed for efficient labeling in white with a bold black legend. Part of the Agastat 7000 series, this Snap-On marker is crafted from durable Polyoxymethylene, ensuring longevity and reliability in various applications. With a straight marker cut and compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), it offers versatile usage. Non-RoHS compliant, this marker is ideal for labeling tasks in industrial settings. Explore our Label & Identification Products for more solutions to streamline your cable marking needs.

