| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-I |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | 913588-000 |
| SKU: | RYCSTD15W-I |
STD15W-I
Specifications
Detailed Description
Enhance cable organization with our STD15W-I marker, designed for easy identification and labeling in a range of applications. This white snap-on sleeve, part of the Agastat 7000 series, features a durable polyoxymethylene construction for long-lasting performance. The straight cut design ensures a secure fit, while the black legend "I" provides clear visual labeling. Compatible with cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter, this marker offers versatile use in various industries. Perfect for labeling wires and cables, it falls under our Label & Identification Products category, making it an essential tool for efficient cable management. Add this clip-on marker to your toolkit for seamless organization in any project.

