| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-J |
| Color: | White |
| Legend: | J |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 344640-000 |
| SKU: | RYCSTD15W-J |
STD15W-J
Specifications
Detailed Description
Enhance cable identification with our Snap-On legend marker in White, designed for seamless integration in the Agastat 7000 series. Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various applications. The straight marker cut and black legend lettering guarantee clear and professional labeling. Compatible with cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter, this versatile accessory is a must-have for efficient organization in any setup. Explore our Label & Identification Products for more options to streamline your workflow.

