| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-K |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | K |
| Marker Cut: | Straight |
| Part Aliases: | 501372-000 |
| SKU: | RYCSTD15W-K |
STD15W-K
Specifications
Detailed Description
Enhance organization and efficiency in cable management with our STD15W-K marker. Designed for the Agastat 7000 series, this snap-on marker in White features a durable Polyoxymethylene construction with a straight marker cut for seamless application. The black legend "K" adds clarity to cable identification. Suitable for cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), this marker is a reliable solution for labeling needs in various settings. Whether for industrial, commercial, or residential use, this marker ensures easy and effective cable identification, making it a valuable addition to any toolkit.

