| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-L |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 002648-000 |
| SKU: | RYCSTD15W-L |
STD15W-L
Specifications
Detailed Description
Easily identify and organize your wires with the STD15W-L marker, part of the Agastat 7000 series. Designed for efficient cable management, this white snap-on marker features a straight cut for seamless application. Made of durable polyoxymethylene, it ensures long-lasting performance. The black legend stands out clearly, while the wide compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm) makes it versatile for various applications. Perfect for labeling and identification in industrial settings, this marker is a must-have for keeping your cables organized.

