| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-M |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | 347828-000 |
| SKU: | RYCSTD15W-M |
STD15W-M
Specifications
Detailed Description
Easily identify wires with the STD15W-M marker, designed for quick installation on cables ranging from .228 to .335 inches in diameter. Featuring a crisp black legend on a white background, this Snap-On marker is part of the Agastat 7000 series, known for its durability and reliability. Made of Polyoxymethylene, it offers excellent resistance to wear and tear. The straight-cut design ensures a secure fit, while the push-on mechanism allows for effortless application. Perfect for organizing cables in various settings, from industrial to residential, this marker is a must-have for efficient wire management.

