| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-MINUS |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | - |
| Marker Cut: | Straight |
| Part Aliases: | 6-1768045-9 |
| SKU: | RYCSTD15W-MINUS |
STD15W-MINUS
| Heilind Number: | RYCSTD15W-MINUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15W-MINUS |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our STD15W-MINUS marker. Designed for easy installation, this white Snap-On marker is RoHS compliant, ensuring environmentally friendly use. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. The straight-cut design accommodates cables with a diameter ranging from .228 to .335 inches (5.8-8.5mm). With a sleek black legend, it offers clear labeling on the Agastat 7000 series. Ideal for various applications, this marker is a convenient solution for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

