| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-P |
| Color: | White |
| Legend: | P |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 388482-000 |
| SKU: | RYCSTD15W-P |
STD15W-P
Specifications
Detailed Description
Enhance cable organization with our STD15W-P marker in sleek white. Designed for optimal durability, this snap-on accessory is crafted from high-quality polyoxymethylene, ensuring longevity and reliable performance. Featuring a straight marker cut and black legend, it seamlessly integrates into any setup while facilitating easy cable identification. Part of the Agastat 7000 series, this marker is compatible with cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter. Perfect for a range of applications, from industrial to residential, this essential accessory falls under our Label & Identification Products category, offering a convenient solution for efficient cable management. Elevate your organization game with our STD15W-P marker.

