| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-PLUS |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | + |
| Marker Cut: | Straight |
| Part Aliases: | 7-1768045-2 |
| SKU: | RYCSTD15W-PLUS |
STD15W-PLUS
| Heilind Number: | RYCSTD15W-PLUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15W-PLUS |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with the STD15W-PLUS marker, a vital component in the Agastat 7000 series. Constructed from durable Polyoxymethylene, this white snap-on marker features a black plus symbol, ensuring clear and easy identification. With a straight cut design, it seamlessly attaches to cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter. Compliant with RoHS standards, it guarantees environmental responsibility. Perfect for labeling and identifying wires, this essential accessory is a must-have in any industry dealing with cable management. Elevate your organization and efficiency with the STD15W-PLUS marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

