| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-Q |
| Color: | White |
| Legend: | Q |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 621494-000 |
| SKU: | RYCSTD15W-Q |
STD15W-Q
Specifications
Detailed Description
Enhance cable organization with the STD15W-Q Snap-On marker. Designed for efficient identification, this white marker features a black 'Q' legend from the Agastat 7000 series, ensuring clear and durable labeling. Crafted from Polyoxymethylene, it guarantees long-lasting performance. Suitable for cables with a diameter ranging from .228 to .335 inches (5.8-8.5mm), it offers universal compatibility. The straight marker cut facilitates easy application, while its clip-on design ensures secure attachment. Ideal for various industries, this marker is an essential component for maintaining a well-organized workspace.

