| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-R |
| Color: | White |
| Legend: | R |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 325234-000 |
| SKU: | RYCSTD15W-R |
STD15W-R
Specifications
Detailed Description
Enhance cable identification with the STD15W-R marker, designed for seamless integration within the Agastat 7000 series. Crafted from durable white Polyoxymethylene, this snap-on marker features a sleek black legend "R" for clear, lasting visibility. With a straight cut for easy installation, it accommodates cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). ROHS compliant and meticulously crafted, it ensures both quality and environmental responsibility. Perfect for organizing and labeling wires with precision, it belongs to our comprehensive range of Label & Identification Products, ideal for professional use. Elevate your cable management game with this essential accessory.

