STD15W-S

Heilind Number:RYCSTD15W-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15W-S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD15W-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-S
Color:White
Legend:S
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:544426-000
SKU:RYCSTD15W-S

Detailed Description

Enhance cable identification with our STD15W-S marker, a versatile solution for efficient labeling in any setting. Crafted from durable Polyoxymethylene in a crisp white hue, this Snap-On marker features a sleek design with a straight cut for easy application. Its bold black legend, denoting "S," stands out clearly for quick and accurate recognition. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter. Ensure seamless organization and compliance with this essential tool, perfect for various labeling needs in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves category.