| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-SLASH |
| Color: | White |
| Legend: | / |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 857128-000 |
| SKU: | RYCSTD15W-SLASH |
STD15W-SLASH
Specifications
Detailed Description
Enhance cable identification with our STD15W-SLASH marker, designed for easy installation on wires and cables in various applications. This durable white marker, compliant with RoHS standards, features a straight-cut design for seamless attachment. With a black slash symbol for clear visibility, it ensures efficient labeling. Crafted from high-quality polyoxymethylene, it offers long-lasting performance. Suitable for cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm), it provides versatile use. Perfect for organizing and labeling cables in industrial, commercial, or residential settings, this marker is a must-have for efficient cable management. Explore our range of label and identification products for more options to streamline your workflow.

