| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-T |
| Color: | White |
| Legend: | T |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 845482-000 |
| SKU: | RYCSTD15W-T |
STD15W-T
Specifications
Detailed Description
Enhance cable identification with the STD15W-T snap-on marker from the Agastat 7000 series. Crafted from durable white Polyoxymethylene, this marker ensures long-lasting performance. Featuring a straight marker cut and a black legend, it offers a sleek and professional look. Compatible with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), it provides versatile usage. Perfect for organizing wires and cables in various applications, this snap-on marker is a must-have in any labeling toolkit. Elevate your cable management with this reliable and efficient solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

