| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-V |
| Color: | White |
| Legend: | V |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 907764-000 |
| SKU: | RYCSTD15W-V |
STD15W-V
Specifications
Detailed Description
Easily identify wires with our STD15W-V marker, designed for quick installation on cables ranging from .228 to .335 inches in diameter. Featuring a sleek white finish with a bold black "V" legend, this snap-on marker is part of the Agastat 7000 series. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various applications. The straight-cut design makes installation a breeze, providing efficient cable management. Stay organized and compliant with this reliable wire and cable marker, essential for labeling tasks in any professional setting.

