| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-W |
| Color: | White |
| Legend: | W |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 071812-000 |
| SKU: | RYCSTD15W-W |
STD15W-W
Specifications
Detailed Description
Enhance cable organization with our STD15W-W Snap-On marker, designed for effortless identification in any setting. With its sleek white finish and bold black legend, this marker stands out for easy visibility. Crafted from durable Polyoxymethylene, it ensures long-lasting performance, while the straight-cut design allows for seamless application. Part of the Agastat 7000 series, it guarantees compatibility with a range of cables, accommodating diameters from .228 to .335 inches (5.8 to 8.5 mm). RoHS compliant and meticulously engineered, this marker is a reliable solution for efficient labeling in various industries. Explore our Label & Identification Products for more innovative solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

