| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-X |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | X |
| Marker Cut: | Straight |
| Part Aliases: | 362816-000 |
| SKU: | RYCSTD15W-X |
STD15W-X
Specifications
Detailed Description
Enhance cable organization with the STD15W-X, a durable snap-on marker from the Agastat 7000 series. Crafted from white Polyoxymethylene, it guarantees lasting performance in various environments. The straight marker cut ensures easy application to cables with a diameter ranging from .228 to .335 inches (5.8 - 8.5 mm). Featuring a bold black legend, it provides clear identification for efficient cable management. Perfect for labeling and organizing wires, this marker is a must-have for any professional setting. Upgrade your workspace with this essential labeling solution.

