| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-Y |
| Color: | White |
| Legend: | Y |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 578440-000 |
| SKU: | RYCSTD15W-Y |
STD15W-Y
Specifications
Detailed Description
Enhance cable organization with our STD15W-Y marker, designed for quick and secure identification. Featuring a sleek white body with bold black legend, this snap-on marker is not only functional but also visually striking. Crafted from durable polyoxymethylene, it ensures longevity in various environments. The straight marker cut guarantees effortless application, while its compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm) offers versatility. Part of the Agastat 7000 series, it meets RoHS compliance, underscoring our commitment to environmental responsibility. Ideal for labeling and identifying wires and cables, this product is a must-have in any professional setting.

