| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15W-Z |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Z |
| Marker Cut: | Straight |
| Part Aliases: | 063698-000 |
| SKU: | RYCSTD15W-Z |
STD15W-Z
Specifications
Detailed Description
Enhance cable management with our STD15W-Z Snap-On marker, designed for efficient organization in any setting. Crafted from durable white Polyoxymethylene, this marker ensures long-lasting performance. Its straight marker cut and black legend make identification a breeze, while its compatibility with cables ranging from .228 to .335 inches (5.8-8.5mm) offers versatility. Part of the Agastat 7000 series, this essential accessory is perfect for labeling wires and cables in a variety of applications. Stay organized and compliant with this indispensable tool in our Label & Identification Products collection.

