| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-1 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 1 |
| Marker Cut: | Straight |
| Part Aliases: | 7-1768045-5 |
| SKU: | RYCSTD15Y-1 |
STD15Y-1
| Heilind Number: | RYCSTD15Y-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with the STD15Y-1 marker, boasting RoHS compliance for eco-friendly assurance. Crafted from durable Polyoxymethylene in a vibrant yellow hue, this Snap-On marker features a sleek straight cut for seamless application. With a bold black legend displaying the number 1, it effortlessly stands out for easy cable organization. Part of the Agastat 7000 series, it ensures reliable performance in various industrial settings. Suitable for cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), it offers versatile compatibility. Elevate your labeling efficiency with this essential component from our range of Label & Identification Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

