| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-2 |
| Color: | Yellow |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 7-1768045-6 |
| SKU: | RYCSTD15Y-2 |
STD15Y-2
| Heilind Number: | RYCSTD15Y-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD15Y-2 wire marker, designed for easy identification in various applications. Featuring a vibrant yellow hue and bold black legend "2," this marker stands out for clear labeling. Made of durable polyoxymethylene, it ensures long-lasting performance even in challenging environments. With a snap-on design, it offers hassle-free installation on cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Compliant with RoHS regulations, it meets international standards for environmental responsibility. Suitable for use in the Agastat 7000 series, this marker is a reliable solution for labeling needs in industries such as telecommunications, electrical, and data networking. Elevate your cable management with this high-quality wire marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

