| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-3 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | 7-1768045-7 |
| SKU: | RYCSTD15Y-3 |
STD15Y-3
| Heilind Number: | RYCSTD15Y-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable organization with our STD15Y-3 marker, designed for easy identification and compliance with RoHS standards. Crafted from durable yellow Polyoxymethylene, this snap-on marker features a straight cut for seamless application onto cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). The black legend "3" stands out against the vibrant background, ensuring clear and efficient labeling. Part of the Agastat 7000 series, this marker is a reliable solution for cable management in various applications, meeting the demands of the Label & Identification industry. Elevate your workflow with this essential Push-On accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

