| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-4 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | 7-1768045-8 |
| SKU: | RYCSTD15Y-4 |
STD15Y-4
| Heilind Number: | RYCSTD15Y-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Snap-On Marker in vibrant yellow. Part of the Agastat 7000 series, this straight-cut marker is designed for easy installation on cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter. Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various environments. The black legend "4" provides clear identification, while the push-on clip-on design simplifies application. Ideal for efficient labeling in industrial settings, this marker is a must-have for streamlining cable management. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Elevate your labeling process with this versatile and reliable accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

