| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-5 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 7-1768045-9 |
| SKU: | RYCSTD15Y-5 |
STD15Y-5
| Heilind Number: | RYCSTD15Y-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify your cables with the STD15Y-5 marker, designed for quick installation on wires. This RoHS-compliant yellow marker features a durable polyoxymethylene construction with a straight cut for a secure fit. The black legend '5' stands out clearly for efficient labeling in the field. Part of the Agastat 7000 series, it ensures compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Perfect for organizing and identifying wires, this Snap-On marker is a versatile solution for your labeling needs in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

