| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-6 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768045-0 |
| SKU: | RYCSTD15Y-6 |
STD15Y-6
| Heilind Number: | RYCSTD15Y-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our STD15Y-6 Snap-On marker, designed for effortless application on cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Featuring a vibrant yellow color and bold black legend, this durable marker is not only highly visible but also compliant with RoHS regulations. Crafted from Polyoxymethylene, it ensures long-lasting performance in various environments. The straight marker cut guarantees a neat and professional appearance, while its compatibility with the Agastat 7000 series makes it a versatile choice for labeling needs. Perfect for use in a range of industries, this marker is a reliable solution for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

