| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-7 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768045-1 |
| SKU: | RYCSTD15Y-7 |
STD15Y-7
| Heilind Number: | RYCSTD15Y-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with these yellow snap-on markers from our Agastat 7000 series. Designed for efficiency and durability, they feature a straight marker cut made of Polyoxymethylene. The bold black legend "7" easily identifies wires, while the clip-on design ensures quick and secure installation. RoHS compliance guarantees environmental responsibility. Suitable for cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), they are perfect for various industrial applications. Upgrade your labeling system with these high-quality markers, a must-have in any workplace focused on safety and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

