| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-8 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768045-2 |
| SKU: | RYCSTD15Y-8 |
STD15Y-8
| Heilind Number: | RYCSTD15Y-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our STD15Y-8 marker sleeve, designed for seamless integration into the Agastat 7000 series. Crafted from durable Polyoxymethylene in a vibrant yellow hue, this snap-on sleeve ensures reliable marking for cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Featuring a sleek black legend with the number 8, it offers clear and lasting visibility in any application. The straight-cut design allows for easy installation, making it a convenient solution for labeling wires and cables in various industries. Rest assured, this product complies with our stringent quality standards, guaranteeing both performance and peace of mind. Elevate your labeling process with this essential tool from our extensive range of Label & Identification Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

