| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-9 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768045-3 |
| SKU: | RYCSTD15Y-9 |
STD15Y-9
| Heilind Number: | RYCSTD15Y-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD15Y-9 snap-on marker, designed for easy identification in industrial settings. Crafted from durable polyoxymethylene in a vibrant yellow hue, this marker ensures long-lasting visibility. The straight-cut design allows for seamless application onto cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Featuring a bold black legend number 9, it is part of the Agastat 7000 series, known for quality and reliability. Ideal for labeling and categorizing wires efficiently, this marker is a must-have in any workspace requiring precise cable management. Stay compliant with industry standards by incorporating these markers into your workflow.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

