STD15Y-A

Heilind Number:RYCSTD15Y-A
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-A
ECAD Model:
3D Model

Description:

STD15Y-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-A
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:8-1768045-4
SKU:RYCSTD15Y-A

Detailed Description

Enhance cable identification with our STD15Y-A marker, designed for use with Agastat 7000 series components. Crafted from durable Polyoxymethylene in a vibrant yellow hue, this snap-on marker features a straight cut for easy application. The black legend "A" ensures clear and concise labeling, while its compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm) offers versatility in various applications. Perfect for organizing and labeling wires and cables, this essential accessory belongs to our extensive range of Label & Identification Products,Push-On, Clip-On Markers & Sleeves,Wire & Cable Markers, Cards, & Sleeves. Upgrade your cable management system with this high-quality marker.