STD15Y-B

Heilind Number:RYCSTD15Y-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-B
ECAD Model:
3D Model

Description:

STD15Y-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-B
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:8-1768045-7
SKU:RYCSTD15Y-B

Detailed Description

Enhance cable identification with our STD15Y-B marker, designed for easy snap-on application. Featuring a vibrant yellow color with a sleek black legend, this Agastat 7000 series marker ensures clear and durable labeling. Crafted from Polyoxymethylene, it guarantees long-lasting performance, while the straight marker cut offers convenient installation. Compatible with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), it provides versatile usage options. Ideal for organizing wires and cables, this marker is a must-have for efficient labeling in various applications. Stay compliant with industry standards and streamline your identification process with this high-quality product.