STD15Y-D

Heilind Number:RYCSTD15Y-D
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-D
ECAD Model:
3D Model

Description:

STD15Y-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-D
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:D
Marker Cut:Straight
Part Aliases:9-1768045-2
SKU:RYCSTD15Y-D

Detailed Description

Easily identify cables with our STD15Y-D marker in vibrant yellow. Part of the Agastat 7000 series, this snap-on label is designed for quick and secure installation on cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Made of durable polyoxymethylene, it ensures long-lasting performance in industrial environments. The straight-cut design and black legend printing provide clear and professional cable identification. Ideal for organizing wires in various applications, this marker is a versatile solution for your labeling needs. Explore our range of Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves for more options.