STD15Y-DOT

Heilind Number:RYCSTD15Y-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-DOT
ECAD Model:
3D Model

Description:

STD15Y-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-DOT
Color:Yellow
Legend:.
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:9-1768045-4
SKU:RYCSTD15Y-DOT

Detailed Description

Easily identify and organize your cables with the STD15Y-DOT marker. Designed for efficient cable management, this yellow snap-on marker is RoHS compliant and features a black legend for clear labeling. Made of durable Polyoxymethylene, it ensures long-lasting performance. With a straight marker cut, it securely fits cables with a diameter of .228 to .335 inches (5.8 to 8.5 mm). Part of the Agastat 7000 series, this marker is essential for maintaining a tidy and well-organized workspace. Ideal for various applications, including label and identification products, it streamlines cable management processes. Stay organized and compliant with the STD15Y-DOT marker.