STD15Y-E

Heilind Number:RYCSTD15Y-E
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-E
ECAD Model:
3D Model

Description:

STD15Y-E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-E
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:9-1768045-5
SKU:RYCSTD15Y-E

Detailed Description

Enhance your cable organization with the STD15Y-E marker. Designed for Agastat 7000 series applications, this yellow snap-on marker features a durable Polyoxymethylene construction and straight cut for easy installation. Its black E legend adds a professional touch while ensuring clear cable identification. Compatible with cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter, this marker is a versatile solution for labeling needs in various industries. Perfect for use in conjunction with our range of wire and cable markers, cards, and sleeves, it is a reliable tool for streamlining your labeling process and maintaining efficient cable management practices.