STD15Y-EARTH

Heilind Number:RYCSTD15Y-EARTH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-EARTH
ECAD Model:
3D Model

Description:

STD15Y-EARTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-EARTH
Color:Yellow
Legend:Earth
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:9-1768045-6
SKU:RYCSTD15Y-EARTH

Detailed Description

Enhance your cable identification process with our STD15Y-EARTH marker, designed for efficient labeling in industrial settings. This RoHS-compliant snap-on sleeve, part of the Agastat 7000 series, is crafted from durable yellow Polyoxymethylene for long-lasting performance. Featuring a straight marker cut and black "Earth" legend, it ensures clear and permanent identification on cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Perfect for organizing and streamlining your cable management system, this high-quality marker is a must-have in any workspace dealing with wire and cable labeling.