STD15Y-F

Heilind Number:RYCSTD15Y-F
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-F
ECAD Model:
3D Model

Description:

STD15Y-F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-F
Color:Yellow
Legend:F
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:9-1768045-8
SKU:RYCSTD15Y-F

Detailed Description

Enhance cable organization with the STD15Y-F marker sleeve from our Agastat 7000 series. Crafted from durable yellow Polyoxymethylene, this snap-on sleeve ensures long-lasting performance in demanding environments. Designed for easy installation, it accommodates cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). The black legend "F" provides clear identification, while the straight marker cut guarantees a professional finish. Ideal for labeling and identification in various applications, this sleeve offers a reliable solution for efficient cable management. Explore our range of wire and cable markers, cards, and sleeves for comprehensive labeling solutions.