STD15Y-G

Heilind Number:RYCSTD15Y-G
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-G
ECAD Model:
3D Model

Description:

STD15Y-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-G
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:1768046-1
SKU:RYCSTD15Y-G

Detailed Description

Enhance cable organization with our STD15Y-G marker, designed for quick and easy identification in high-traffic settings. Made of durable Polyoxymethylene in a vibrant yellow hue with a sleek black G legend, this snap-on marker is a versatile solution for the Agastat 7000 series. Its straight-cut design ensures a secure fit on cables ranging from .228 to .335 inches (5.8 to 8.5 mm). Perfect for labeling and organizing wires in various applications, this marker is a must-have in any professional toolkit. Stay compliant with industry standards and streamline your workflow with our premium wire and cable marking products.