| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-I |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | 1768046-5 |
| SKU: | RYCSTD15Y-I |
STD15Y-I
| Heilind Number: | RYCSTD15Y-I |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-I |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Agastat 7000 series Snap-On marker in Yellow. Made of durable Polyoxymethylene, this straight-cut marker features the letter "I" in bold Black, perfect for clear labeling. With a wide compatibility range of .228 to .335 inches (5.8 to 8.5 mm), it securely fits various cable diameters. Ensure efficient organization in your workspace with this essential wire and cable marker, designed for reliable performance.

