STD15Y-J

Heilind Number:RYCSTD15Y-J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-J
ECAD Model:
3D Model

Description:

STD15Y-J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-J
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:1768046-6
SKU:RYCSTD15Y-J

Detailed Description

Enhance cable identification with our STD15Y-J marker, designed for seamless organization in a variety of applications. Featuring a vibrant yellow hue with a striking black legend, this Snap-On marker ensures clear visibility and efficient labeling. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. With a straight marker cut, it offers easy installation onto cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Part of the Agastat 7000 series, this essential accessory is a must-have for any labeling project. Trust in its quality and precision for all your wire and cable marking needs.