| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-K |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | K |
| Marker Cut: | Straight |
| Part Aliases: | 1768046-7 |
| SKU: | RYCSTD15Y-K |
STD15Y-K
| Heilind Number: | RYCSTD15Y-K |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-K |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with the STD15Y-K marker, designed for efficient labeling in vibrant yellow. Part of the Agastat 7000 series, this marker offers durable Polyoxymethylene construction with a sleek black legend for clear identification. Its straight-cut design ensures easy installation on cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter. Perfect for various applications, this Snap-On marker is a must-have in any workspace for seamless wire and cable management.

