| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-L |
| Color: | Yellow |
| Legend: | L |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 1768046-9 |
| SKU: | RYCSTD15Y-L |
STD15Y-L
| Heilind Number: | RYCSTD15Y-L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-L |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD15Y-L marker, designed for efficient identification in industrial settings. This yellow snap-on sleeve, part of the Agastat 7000 series, offers seamless installation on cables with diameters ranging from .228 to .335 inches (5.8-8.5 mm). Crafted from durable polyoxymethylene, it ensures long-lasting performance even in demanding environments. The straight-cut design and black legend provide clear and professional labeling, while the non-ROHS compliance meets industry standards. Perfect for wire and cable marking applications, this marker is a must-have in any toolkit for streamlined organization and easy identification. Elevate your cable management with the reliability and convenience of our STD15Y-L marker.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity | Raychem RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |


