STD15Y-MINUS

Heilind Number:RYCSTD15Y-MINUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-MINUS
ECAD Model:
3D Model

Description:

STD15Y-MINUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-MINUS
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:1-1768046-2
SKU:RYCSTD15Y-MINUS

Detailed Description

Enhance organization and efficiency with the STD15Y-MINUS wire marker, a vital component in the Agastat 7000 series. Designed for quick installation, this snap-on marker in vibrant yellow stands out for easy identification. Crafted from durable polyoxymethylene, it ensures longevity in demanding environments. The straight-cut design and black legend provide a sleek, professional finish. Compatible with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), it offers versatile use for various applications. Perfect for labeling and organizing wires effectively, this marker is a must-have in any workspace dealing with intricate wiring systems. Add it to your toolkit for seamless cable management.