| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-N |
| Color: | Yellow |
| Legend: | N |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Part Aliases: | 1-1768046-4 |
| SKU: | RYCSTD15Y-N |
STD15Y-N
| Heilind Number: | RYCSTD15Y-N |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-N |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Snap-On Marker in vivid yellow. Part of the Agastat 7000 series, this durable marker is crafted from Polyoxymethylene, ensuring long-lasting performance. Designed for cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), it offers a secure fit for efficient labeling. The straight-cut marker features a sleek black legend, adding clarity to identification processes. Perfect for a range of applications, it belongs to our extensive lineup of Wire & Cable Markers, Cards, & Sleeves, providing essential solutions for your labeling needs. Upgrade your cable management system with this versatile and reliable marker.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |


