STD15Y-P

Heilind Number:RYCSTD15Y-P
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-P
ECAD Model:
3D Model

Description:

STD15Y-P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-P
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:P
Marker Cut:Straight
Part Aliases:1-1768046-6
SKU:RYCSTD15Y-P

Detailed Description

Enhance cable identification with our STD15Y-P marker. Designed for easy application on wires and cables, this yellow snap-on sleeve is a vital component of the Agastat 7000 series. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The straight marker cut and black legend guarantee clear and precise labeling. Compatible with cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter, it provides versatile use. Meet compliance standards with this RoHS-certified product, ideal for efficient organization in industrial settings. Elevate your labeling process with this essential wire and cable marker.