STD15Y-PLUS

Heilind Number:RYCSTD15Y-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-PLUS
ECAD Model:
3D Model

Description:

STD15Y-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-PLUS
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:1-1768046-7
SKU:RYCSTD15Y-PLUS

Detailed Description

Enhance cable organization with our STD15Y-PLUS marker, a must-have accessory from the Agastat 7000 series. Designed for efficiency and durability, this snap-on marker in vibrant yellow offers easy identification at a glance. Crafted from high-quality polyoxymethylene, it ensures long-lasting performance in diverse environments. The black "+" legend stands out boldly against the yellow background, making it perfect for clear and concise labeling. With a straight cut for seamless application, it accommodates cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Ideal for a range of applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories, this marker is a versatile solution for your labeling needs. Elevate your cable management system with the STD15Y-PLUS and streamline your workflow with ease.