STD15Y-Q

Heilind Number:RYCSTD15Y-Q
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-Q
ECAD Model:
3D Model

Description:

STD15Y-Q

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-Q
Color:Yellow
Legend:Q
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:1-1768046-8
SKU:RYCSTD15Y-Q

Detailed Description

Enhance cable organization with our Snap-On marker, designed for easy identification in a vibrant yellow hue. Part of the Agastat 7000 series, this marker boasts durable polyoxymethylene construction and a straight-cut design for effortless installation. Its black Q legend adds a professional touch, while its compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm) ensures versatility. Perfect for labeling cables in various applications, this marker is a must-have for efficient cable management.